Transistors
MPSH10G
Description: UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-92, LEAD FREE, CASE 29-11, TO-226, 3 PIN

Overview of MPSH10G by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MPSH10G by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MPSH10G by Rochester Electronics LLC

MPSH10G
Rochester Electronics LLC
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
TO-92
Package Description
LEAD FREE, CASE 29-11, TO-226, 3 PIN
Pin Count
3
Manufacturer Package Code
CASE 29-11
Reach Compliance Code
unknown
Collector Current-Max (IC)
0.1 A
Collector-Base Capacitance-Max
0.7 pF
Collector-Emitter Voltage-Max
25 V
Configuration
SINGLE
Highest Frequency Band
ULTRA HIGH FREQUENCY BAND
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-T3
JESD-609 Code
e1
Moisture Sensitivity Level
NOT SPECIFIED
Number of Elements
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
CYLINDRICAL
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
NPN
Qualification Status
COMMERCIAL
Surface Mount
NO
Terminal Finish
TIN SILVER COPPER
Terminal Form
THROUGH-HOLE
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
650 MHz
Want to compare parts?
  1. MPSH10G
    Rochester Electronics LLC
    UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-92, LEAD FREE, CASE 29-11, TO-226, 3 PIN
    VS

Related Parts for MPSH10G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MPSH10G by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MPSH10G by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of MPSH10G would you like to use for your alert(s)?
  • Please alert me when MPSH10G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MPSH10G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MPSH10G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MPSH10G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MPSH10G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MPSH10G by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: