Part Details for MPSS-02-14-L-07.48-DR-NDS by Samtec Inc
Overview of MPSS-02-14-L-07.48-DR-NDS by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPSS-02-14-L-07.48-DR-NDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MPSS-02-14-L-07.48-DR-NDS-ND
|
DigiKey | 5.00 MM POWERSTRIP/30 A POWER CA Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.5800 | Buy Now |
DISTI #
MPSS-02-14-L-07.48
|
Avnet Americas | Cable Assembly Power 0.189m 14AWG Power Strip to Power Strip SKT-SKT Bulk - Bulk (Alt: MPSS-02-14-L-07.48) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.4500 / $10.5800 | Buy Now |
DISTI #
200-SS0214L0748DRNDS
|
Mouser Electronics | Rectangular Cable Assemblies 5.00 mm PowerStrip/30 A Power Cable Assembly, Socket RoHS: Compliant | 0 |
|
$6.0000 / $10.5800 | Order Now |
|
Onlinecomponents.com | 5.00 mm PowerStrip™/30 A Power Cable Assembly, Socket RoHS: Compliant | 0 |
|
$6.4000 / $13.4100 | Buy Now |
DISTI #
000000000003595519
|
Sager | Rectangular Cable Assemblies 5.00 mm PowerStrip/30 A Power Cable Assembly, Socket Min Qty: 1 | 0 |
|
$6.9700 / $10.5800 | Buy Now |
|
Master Electronics | 5.00 mm PowerStrip™/30 A Power Cable Assembly, Socket RoHS: Compliant | 0 |
|
$6.4000 / $13.4100 | Buy Now |
DISTI #
5cd90276cd7c1c4c3856ec11
|
Samtec | 5.00 mm PowerStrip™/30 A Power Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 5 Days Container: Layer | 0 |
|
$5.0300 / $10.5800 | Buy Now |
Part Details for MPSS-02-14-L-07.48-DR-NDS
MPSS-02-14-L-07.48-DR-NDS CAD Models
MPSS-02-14-L-07.48-DR-NDS Part Data Attributes
|
MPSS-02-14-L-07.48-DR-NDS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MPSS-02-14-L-07.48-DR-NDS
Samtec Inc
Interconnection Device, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |