Part Details for MPSS-02-14-L-08.66-SR by Samtec Inc
Overview of MPSS-02-14-L-08.66-SR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPSS-02-14-L-08.66-SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MPSS-02-14-L-08.66-SR-ND
|
DigiKey | 5.00 MM POWERSTRIP/30 A POWER CA Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.2700 | Buy Now |
DISTI #
MPSS-02-14-L-08.66
|
Avnet Americas | Cable Assembly Discrete Wire 0.22m 14AWG 2POS Power RCP - Bulk (Alt: MPSS-02-14-L-08.66) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.3200 / $6.4600 | Buy Now |
DISTI #
200-MPSS0214L0866SR
|
Mouser Electronics | Rectangular Cable Assemblies 5.00 mm PowerStrip/30 A Power Cable Assembly, Socket RoHS: Compliant | 0 |
|
$4.0400 / $6.4600 | Order Now |
|
Onlinecomponents.com | 5.00 mm PowerStrip™/30 A Power Cable Assembly, Socket RoHS: Compliant | 0 |
|
$3.7100 / $8.7000 | Buy Now |
DISTI #
000000000005900916
|
Sager | Rectangular Cable Assemblies 5.00 mm PowerStrip/30 A Power Cable Assembly, Socket Min Qty: 1 | 0 |
|
$4.0400 / $6.4600 | Buy Now |
|
Master Electronics | 5.00 mm PowerStrip™/30 A Power Cable Assembly, Socket RoHS: Compliant | 0 |
|
$3.7100 / $8.7000 | Buy Now |
DISTI #
5cd9032ccd7c1c4c3857c0e3
|
Samtec | 5.00 mm PowerStrip™/30 A Power Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 5 Days Container: Layer | 0 |
|
$2.9200 / $6.4600 | Buy Now |
Part Details for MPSS-02-14-L-08.66-SR
MPSS-02-14-L-08.66-SR CAD Models
MPSS-02-14-L-08.66-SR Part Data Attributes
|
MPSS-02-14-L-08.66-SR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MPSS-02-14-L-08.66-SR
Samtec Inc
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Body Breadth | 0.4 inch | |
Body Depth | 0.89 inch | |
Body Length | 1.184 inch | |
Body/Shell Style | SOCKET | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Style | LEAF | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | WITH CABLE ASSEMBLY | |
Termination Type | WIRE | |
Total Number of Contacts | 2 |