Part Details for MPSS-02-14-L-10.00-DR-NUS by Samtec Inc
Overview of MPSS-02-14-L-10.00-DR-NUS by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPSS-02-14-L-10.00-DR-NUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MPSS-02-14-L-10.00-DR-NUS-ND
|
DigiKey | 5.00 MM POWERSTRIP/30 A POWER CA Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.4200 | Buy Now |
DISTI #
MPSS-02-14-L-10.00
|
Avnet Americas | Cable Assembly Power 0.254m 14AWG Power Strip to Power Strip SKT-SKT Bulk - Bulk (Alt: MPSS-02-14-L-10.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.5800 / $10.7500 | Buy Now |
DISTI #
200-SS0214L1000DRNUS
|
Mouser Electronics | Rectangular Cable Assemblies 5.00 mm PowerStrip/30 A Power Cable Assembly, Socket RoHS: Compliant | 0 |
|
$6.1000 / $10.7500 | Order Now |
|
Onlinecomponents.com | 5.00 mm PowerStrip™/30 A Power Cable Assembly, Socket RoHS: Compliant | 0 |
|
$6.5100 / $13.6300 | Buy Now |
DISTI #
000000000003522064
|
Sager | Rectangular Cable Assemblies 5.00 mm PowerStrip/30 A Power Cable Assembly, Socket Min Qty: 1 | 0 |
|
$7.0800 / $10.7500 | Buy Now |
|
Master Electronics | 5.00 mm PowerStrip™/30 A Power Cable Assembly, Socket RoHS: Compliant | 0 |
|
$6.5100 / $13.6300 | Buy Now |
DISTI #
5cd90307cd7c1c4c3857950c
|
Samtec | 5.00 mm PowerStrip™/30 A Power Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 5 Days Container: Layer | 0 |
|
$5.1200 / $10.7500 | Buy Now |
Part Details for MPSS-02-14-L-10.00-DR-NUS
MPSS-02-14-L-10.00-DR-NUS CAD Models
MPSS-02-14-L-10.00-DR-NUS Part Data Attributes
|
MPSS-02-14-L-10.00-DR-NUS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MPSS-02-14-L-10.00-DR-NUS
Samtec Inc
Interconnection Device, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |