Part Details for MPSS-02-14-T-04.00-DR-NDS by Samtec Inc
Overview of MPSS-02-14-T-04.00-DR-NDS by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPSS-02-14-T-04.00-DR-NDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPSS-02-14-T-04.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.102m 14AWG 2POS Power to 2POS Power RCP-RCP - Bulk (Alt: MPSS-02-14-T-04.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.4600 / $7.5900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.4600 / $7.5900 | Buy Now |
Part Details for MPSS-02-14-T-04.00-DR-NDS
MPSS-02-14-T-04.00-DR-NDS CAD Models
MPSS-02-14-T-04.00-DR-NDS Part Data Attributes
|
MPSS-02-14-T-04.00-DR-NDS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MPSS-02-14-T-04.00-DR-NDS
Samtec Inc
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Connector Type | INTERCONNECTION DEVICE |