Part Details for MPSS-02-14-T-04.00-DR-NUS by Samtec Inc
Overview of MPSS-02-14-T-04.00-DR-NUS by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPSS-02-14-T-04.00-DR-NUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MPSS-02-14-T-04.00-DR-NUS-ND
|
DigiKey | 5.00 MM POWERSTRIP/30 A POWER CA Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.6900 | Buy Now |
DISTI #
MPSS-02-14-T-04.00
|
Avnet Americas | Cable Assembly Power 0.101m 14AWG Power Strip to Power Strip SKT-SKT Bulk - Bulk (Alt: MPSS-02-14-T-04.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.4800 / $6.6900 | Buy Now |
DISTI #
200-SS0214T0400DRNUS
|
Mouser Electronics | Rectangular Cable Assemblies 5.00 mm PowerStrip/30 A Power Cable Assembly, Socket RoHS: Compliant | 0 |
|
$4.1900 / $6.6900 | Order Now |
|
Onlinecomponents.com | 5.00 mm PowerStrip™/30 A Power Cable Assembly, Socket RoHS: Compliant | 0 |
|
$3.8500 / $9.0000 | Buy Now |
DISTI #
000000000003595537
|
Sager | Rectangular Cable Assemblies 5.00 mm PowerStrip/30 A Power Cable Assembly, Socket Min Qty: 1 | 0 |
|
$4.1900 / $6.6900 | Buy Now |
|
Master Electronics | 5.00 mm PowerStrip™/30 A Power Cable Assembly, Socket RoHS: Compliant | 0 |
|
$3.8500 / $9.0000 | Buy Now |
DISTI #
5cd9032ecd7c1c4c3857c377
|
Samtec | 5.00 mm PowerStrip™/30 A Power Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 4 Days Container: Layer | 0 |
|
$3.0230 / $6.6860 | Buy Now |
Part Details for MPSS-02-14-T-04.00-DR-NUS
MPSS-02-14-T-04.00-DR-NUS CAD Models
MPSS-02-14-T-04.00-DR-NUS Part Data Attributes
|
MPSS-02-14-T-04.00-DR-NUS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MPSS-02-14-T-04.00-DR-NUS
Samtec Inc
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Connector Type | INTERCONNECTION DEVICE |