Part Details for MPSS-02-16-L-08.25-DR-NUS by Samtec Inc
Overview of MPSS-02-16-L-08.25-DR-NUS by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPSS-02-16-L-08.25-DR-NUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPSS-02-16-L-08.25
|
Avnet Americas | Cable Assembly Power 0.209m 16AWG Power Strip to Power Strip SKT-SKT Bulk - Bulk (Alt: MPSS-02-16-L-08.25) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 5.00 mm PowerStrip™/30 A Power Cable Assembly, Socket RoHS: Compliant | 0 |
|
$7.2000 / $13.7800 | Buy Now |
DISTI #
000000000003522096
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now | |
|
Master Electronics | 5.00 mm PowerStrip™/30 A Power Cable Assembly, Socket RoHS: Compliant | 0 |
|
$7.2000 / $13.7800 | Buy Now |
Part Details for MPSS-02-16-L-08.25-DR-NUS
MPSS-02-16-L-08.25-DR-NUS CAD Models
MPSS-02-16-L-08.25-DR-NUS Part Data Attributes
|
MPSS-02-16-L-08.25-DR-NUS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MPSS-02-16-L-08.25-DR-NUS
Samtec Inc
Interconnection Device, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |