Part Details for MPSS-03-16-L-05.50-SR by Samtec Inc
Overview of MPSS-03-16-L-05.50-SR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPSS-03-16-L-05.50-SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPSS-03-16-L-05.50
|
Avnet Americas | Cable Assembly Discrete Wire 0.14 m 3 Position Mini Power Connector Receptacle - Bag (Alt: MPSS-03-16-L-05.50) Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$5.1500 / $7.3100 | Buy Now |
DISTI #
200-MPSS0316L05.50SR
|
Mouser Electronics | Rectangular Cable Assemblies 5.00 mm PowerStrip/30 A Power Cable Assembly, Socket | 0 |
|
$3.4800 / $7.3100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.4100 / $9.2600 | Buy Now |
DISTI #
000000000006167759
|
Sager | Rectangular Cable Assemblies 5.00 mm PowerStrip/30 A Power Cable Assembly, Socket Min Qty: 1 | 0 |
|
$4.8100 / $7.3100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.4100 / $9.2600 | Buy Now |
DISTI #
5ecee0e8d158a67a8fd7c898
|
Samtec | 5.00 mm PowerStrip™/30 A Power Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Bag & Tag | 0 |
|
$3.4770 / $7.3050 | Buy Now |
Part Details for MPSS-03-16-L-05.50-SR
MPSS-03-16-L-05.50-SR CAD Models
MPSS-03-16-L-05.50-SR Part Data Attributes
|
MPSS-03-16-L-05.50-SR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MPSS-03-16-L-05.50-SR
Samtec Inc
Power Connector, 3 Contact(s), Female, Wire Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Body Breadth | 0.4 inch | |
Body Depth | 0.89 inch | |
Body Length | 1.381 inch | |
Body/Shell Style | SOCKET | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | LEAF | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | WITH CABLE ASSEMBLY | |
Termination Type | WIRE | |
Total Number of Contacts | 3 |