Part Details for MPSS-04-16-T-90.00-SR by Samtec Inc
Overview of MPSS-04-16-T-90.00-SR by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPSS-04-16-T-90.00-SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPSS-04-16-T-90.00
|
Avnet Americas | Cable Assembly Discrete Wire 2.286m 16AWG 4POS Power RCP - Bulk (Alt: MPSS-04-16-T-90.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.9700 / $20.3100 | Buy Now |
DISTI #
MPSS-04-16-T-90.00
|
Avnet Americas | Cable Assembly Discrete Wire 2.286m 16AWG 4POS Power RCP - Bulk (Alt: MPSS-04-16-T-90.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MPSS-04-16-T-90.00
|
Avnet Americas | Cable Assembly Discrete Wire 2.286m 16AWG 4POS Power RCP - Bulk (Alt: MPSS-04-16-T-90.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$11.9700 / $20.3100 | Buy Now |
Part Details for MPSS-04-16-T-90.00-SR
MPSS-04-16-T-90.00-SR CAD Models
MPSS-04-16-T-90.00-SR Part Data Attributes
|
MPSS-04-16-T-90.00-SR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MPSS-04-16-T-90.00-SR
Samtec Inc
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |
Alternate Parts for MPSS-04-16-T-90.00-SR
This table gives cross-reference parts and alternative options found for MPSS-04-16-T-90.00-SR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPSS-04-16-T-90.00-SR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLA04F3200A2 | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal | Amphenol Positronic | MPSS-04-16-T-90.00-SR vs PLA04F3200A2 |
362304 | Rectangular Power Connector, 4 Contact(s), Female, IDC Terminal | Lumberg Connect GmbH | MPSS-04-16-T-90.00-SR vs 362304 |
PLA04F400C2 | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal | Amphenol Positronic | MPSS-04-16-T-90.00-SR vs PLA04F400C2 |
PLAH04F9200C1 | Rectangular Power Connector, 4 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | MPSS-04-16-T-90.00-SR vs PLAH04F9200C1 |
43955-0101 | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal | Molex | MPSS-04-16-T-90.00-SR vs 43955-0101 |
10080068-1CE0045LF | Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, LEAD FREE | Amphenol FCi | MPSS-04-16-T-90.00-SR vs 10080068-1CE0045LF |
10080068-3FC0021LF | Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, LEAD FREE | Amphenol FCi | MPSS-04-16-T-90.00-SR vs 10080068-3FC0021LF |
10080068-3FA0053LF | Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, LEAD FREE | Amphenol FCi | MPSS-04-16-T-90.00-SR vs 10080068-3FA0053LF |
10080068-4HAL090LF | Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, LEAD FREE | Amphenol FCi | MPSS-04-16-T-90.00-SR vs 10080068-4HAL090LF |
10080068-4GDL090LF | Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, LEAD FREE | Amphenol FCi | MPSS-04-16-T-90.00-SR vs 10080068-4GDL090LF |