There are no models available for this part yet.
Overview of MPSS-06-16-L-14.00-DR-NUS by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MPSS-06-16-L-14.00-DR-NUS by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MPSS-06-16-L-14.00
|
Avnet Americas | Cable Assembly Power 0.355m 16AWG Power Strip to Power Strip SKT-SKT Bulk - Bulk (Alt: MPSS-06-16-L-14.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | 5.00 mm PowerStrip™/30 A Power Cable Assembly, Socket RoHS: Compliant | 0 |
|
$17.7000 / $27.7400 | Buy Now | ||
DISTI #
000000000003684522
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now | ||
Master Electronics | 5.00 mm PowerStrip™/30 A Power Cable Assembly, Socket RoHS: Compliant | 0 |
|
$17.7000 / $27.7400 | Buy Now |
CAD Models for MPSS-06-16-L-14.00-DR-NUS by Samtec Inc
Part Data Attributes for MPSS-06-16-L-14.00-DR-NUS by Samtec Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Package Description
|
LEAD FREE
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Connector Type
|
INTERCONNECTION DEVICE
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Material
|
NOT SPECIFIED
|