Part Details for MPT-02-6.30-01-L-V-LC by Samtec Inc
Overview of MPT-02-6.30-01-L-V-LC by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPT-02-6.30-01-L-V-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y8460
|
Newark | 5.00 Mm Powerstrip /30 A Dual Blade Terminal Strip Rohs Compliant: Yes |Samtec MPT-02-6.30-01-L-V-LC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7200 / $6.8800 | Buy Now |
DISTI #
612-MPT-02-6.30-01-L-V-LC-ND
|
DigiKey | CONN HDR 2POS 5.00MM PCB SLDR Min Qty: 1 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.4000 | Buy Now |
DISTI #
MPT-02-6.30-01-L-V
|
Avnet Americas | Conn Mini-Power Terminal Strip HDR 2 POS Solder ST Thru-Hole 12 Terminal 1 Port - Trays (Alt: MPT-02-6.30-01-L-V) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$2.6700 / $3.9500 | Buy Now |
DISTI #
200-MPT0263001LVLC
|
Mouser Electronics | Power to the Board 5.00 mm PowerStrip/30 A Dual Blade Terminal Strip RoHS: Compliant | 0 |
|
$2.1700 / $3.9500 | Order Now |
|
Onlinecomponents.com | 5.00 mm PowerStrip™/30 A Dual Blade Terminal Strip | 0 |
|
$1.8400 / $3.9500 | Buy Now |
DISTI #
MPT-02-6.30-01-L-V
|
Avnet Americas | Conn Mini-Power Terminal Strip HDR 2 POS Solder ST Thru-Hole 12 Terminal 1 Port - Trays (Alt: MPT-02-6.30-01-L-V) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$2.6700 / $3.9500 | Buy Now |
DISTI #
000000000002523527
|
Sager | Power to the Board 5.00 mm PowerStrip/30 A Dual Blade Terminal Strip Min Qty: 1 | 0 |
|
$2.5000 / $3.9500 | Buy Now |
|
Master Electronics | 5.00 mm PowerStrip™/30 A Dual Blade Terminal Strip | 0 |
|
$1.8400 / $3.9500 | Buy Now |
DISTI #
5cd90291cd7c1c4c38570e11
|
Samtec | 5.00 mm PowerStrip™/30 A Dual Blade Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Tray | 0 |
|
$1.8400 / $3.9500 | Buy Now |
Part Details for MPT-02-6.30-01-L-V-LC
MPT-02-6.30-01-L-V-LC CAD Models
MPT-02-6.30-01-L-V-LC Part Data Attributes:
|
MPT-02-6.30-01-L-V-LC
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MPT-02-6.30-01-L-V-LC
Samtec Inc
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | LOCKING CLIP | |
Body Breadth | 0.49 inch | |
Body Depth | 0.448 inch | |
Body Length | 0.709 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P2 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | BLADE PIN-SKT | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 10u inch | |
Reference Standard | UL | |
Terminal Length | 0.107 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |