Part Details for MPT-02-6.30-03-L-V by Samtec Inc
Overview of MPT-02-6.30-03-L-V by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPT-02-6.30-03-L-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH4865
|
Newark | Connector, Rcpt, 2Pos, 1Row, 5Mm, Pitch Spacing:5Mm, No. Of Rows:1Rows, No. Of Contacts:2Contacts, Connector Mounting:Through Hole Straight, Product Range:Mpt Series, Contact Material:Copper Alloy, Contact Gender:Pin, Gender:Header Rohs Compliant: Yes |Samtec MPT-02-6.30-03-L-V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4300 / $4.7000 | Buy Now |
DISTI #
SAM12731-ND
|
DigiKey | CONN HDR 2POS 5.00MM PCB SLDR Min Qty: 1 Lead time: 6 Weeks Container: Tray |
2414 In Stock |
|
$3.0125 / $3.6100 | Buy Now |
DISTI #
MPT-02-6.30-03-L-V
|
Avnet Americas | PCB Receptacle, 5 mm, 1 Rows, 2 Contacts, Through Hole Straight, MPT Series - Trays (Alt: MPT-02-6.30-03-L-V) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Tray | 0 |
|
$2.4000 / $3.6100 | Buy Now |
DISTI #
MPT-02-6.30-03-L-V
|
Avnet Americas | VERTICAL POWER TERMINAL - Trays (Alt: MPT-02-6.30-03-L-V) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$2.6700 / $3.9500 | Buy Now |
DISTI #
200-MPT026.3003LV
|
Mouser Electronics | Power to the Board 5.00 mm PowerStrip/30 A Dual Blade Terminal Strip RoHS: Compliant | 132 |
|
$1.5900 / $3.6100 | Buy Now |
|
Onlinecomponents.com | 5.00 mm PowerStrip™/30 A Dual Blade Terminal Strip |
527 In Stock |
|
$1.5900 / $3.6100 | Buy Now |
|
Bristol Electronics | 602 |
|
RFQ | ||
DISTI #
MPT-02-6.30-03-L-V
|
Avnet Americas | PCB Receptacle, 5 mm, 1 Rows, 2 Contacts, Through Hole Straight, MPT Series - Trays (Alt: MPT-02-6.30-03-L-V) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Tray | 0 |
|
$2.4000 / $3.6100 | Buy Now |
DISTI #
MPT-02-6.30-03-L-V
|
Avnet Americas | VERTICAL POWER TERMINAL - Trays (Alt: MPT-02-6.30-03-L-V) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$2.6700 / $3.9500 | Buy Now |
DISTI #
MPT-02-6.30-03-L-V
|
Avnet Americas | PCB Receptacle, 5 mm, 1 Rows, 2 Contacts, Through Hole Straight, MPT Series - Trays (Alt: MPT-02-6.30-03-L-V) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Tray | 0 |
|
$2.4000 / $3.6100 | Buy Now |
Part Details for MPT-02-6.30-03-L-V
MPT-02-6.30-03-L-V CAD Models
MPT-02-6.30-03-L-V Part Data Attributes
|
MPT-02-6.30-03-L-V
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MPT-02-6.30-03-L-V
Samtec Inc
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks, 6 Days | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.49 inch | |
Body Depth | 0.448 inch | |
Body Length | 0.709 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | POWER CONNECTOR | |
Contact Arrangement | S0P2 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 10u inch | |
Reference Standard | UL | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |