There are no models available for this part yet.
Overview of MPT-03-6.30-03-T-V-LC by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for MPT-03-6.30-03-T-V-LC by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MPT-03-6.30-03-T-V
|
Avnet Americas | Conn Mini-Power Terminal Strip HDR 3 POS Solder ST Thru-Hole 18 Terminal 1 Port - Bulk (Alt: MPT-03-6.30-03-T-V) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | 5.00 mm PowerStrip™/30 A Dual Blade Terminal Strip RoHS: Compliant | 0 |
|
$1.9700 / $2.5600 | Buy Now | ||
DISTI #
000000000003862148
|
Sager | DC Power Connectors | 0 |
|
Buy Now | ||
Master Electronics | 5.00 mm PowerStrip™/30 A Dual Blade Terminal Strip RoHS: Compliant | 0 |
|
$1.9700 / $2.5600 | Buy Now |
CAD Models for MPT-03-6.30-03-T-V-LC by Samtec Inc
Part Data Attributes for MPT-03-6.30-03-T-V-LC by Samtec Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Additional Feature
|
LOCKING CLIP
|
Body Breadth
|
0.49 inch
|
Body Depth
|
0.448 inch
|
Body Length
|
0.906 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
RECTANGULAR POWER CONNECTOR
|
Contact Arrangement
|
S0P3
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
TIN OVER NICKEL
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Style
|
BLADE PIN-SKT
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
Mixed Contacts
|
YES
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Reference Standard
|
UL
|
Terminal Length
|
0.138 inch
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
3
|