-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-MPT-03-6.30-03-T-V-ND
|
DigiKey | CONN HDR 3POS 5.00MM PCB SLDR Min Qty: 1 Lead time: 6 Weeks Container: Tray MARKETPLACE PRODUCT |
27 In Stock |
|
$3.7818 / $7.3800 | Buy Now |
DISTI #
612-MPT-03-6.30-03-T-V-ND
|
DigiKey | CONN HDR 3POS 5.00MM PCB SLDR Min Qty: 1 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.0600 | Buy Now |
DISTI #
MPT-03-6.30-03-T-V
|
Avnet Americas | VERTICAL POWER TERMINAL - Trays (Alt: MPT-03-6.30-03-T-V) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
MPT-03-6.30-03-T-V
|
Avnet Americas | Conn Mini-Power Terminal Strip HDR 3 POS Solder ST Thru-Hole 18 Terminal 1 Port - Bulk (Alt: MPT-03-6.30-03-T-V) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-MPT0363003TV
|
Mouser Electronics | Power to the Board 5.00 mm PowerStrip/30 A Dual Blade Terminal Strip RoHS: Compliant | 67 |
|
$1.9400 / $4.0600 | Buy Now |
|
Onlinecomponents.com | 5.00 mm PowerStrip™/30 A Dual Blade Terminal Strip RoHS: Compliant | 0 |
|
$1.7700 / $4.1200 | Buy Now |
DISTI #
000000000003522275
|
Sager | Power to the Board 5.00 mm PowerStrip/30 A Dual Blade Terminal Strip Min Qty: 1 | 0 |
|
$1.9400 / $4.0600 | Buy Now |
|
Master Electronics | 5.00 mm PowerStrip™/30 A Dual Blade Terminal Strip RoHS: Compliant | 0 |
|
$1.7700 / $4.1200 | Buy Now |
DISTI #
5cd90294cd7c1c4c3857117f
|
Samtec | 5.00 mm PowerStrip™/30 A Dual Blade Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Tray | 0 |
|
$1.3760 / $4.0640 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPT-03-6.30-03-T-V
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MPT-03-6.30-03-T-V
Samtec Inc
Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks, 6 Days | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.49 inch | |
Body Depth | 0.448 inch | |
Body Length | 0.906 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | POWER CONNECTOR | |
Contact Arrangement | S0P3 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | BLADE PIN-SKT | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Reference Standard | UL | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |