-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-MPT-04-01-01-T-RA-SD-ND
|
DigiKey | CONN HDR 4POS 5.00MM EDGE RA SLD Min Qty: 1 Lead time: 6 Weeks Container: Tray MARKETPLACE PRODUCT |
27 In Stock |
|
$4.5091 / $6.7800 | Buy Now |
DISTI #
MPT-04-01-01-T-RA-SD-ND
|
DigiKey | CONN HDR 4POS 5.00MM EDGE RA SLD Min Qty: 1 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.1300 | Buy Now |
DISTI #
MPT-04-01-01-T-RA-
|
Avnet Americas | Conn Mini-Power Terminal Strip HDR 4 POS Solder RA Thru-Hole 24 Terminal 1 Port - Trays (Alt: MPT-04-01-01-T-RA-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 5 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
200-MPT040101TRASD
|
Mouser Electronics | Power to the Board 5.00 mm PowerStrip/30 A Dual Blade Terminal Strip RoHS: Compliant | 0 |
|
$1.9800 / $3.7300 | Order Now |
|
Onlinecomponents.com | 5.00 mm PowerStrip™/30 A Dual Blade Terminal Strip RoHS: Compliant | 0 |
|
$1.7700 / $3.9600 | Buy Now |
DISTI #
000000000002523535
|
Sager | Power to the Board 5.00 mm PowerStrip/30 A Dual Blade Terminal Strip Min Qty: 1 | 0 |
|
$2.3100 / $3.7300 | Buy Now |
DISTI #
MPT-04-01-01-T-RA-SD
|
Avnet Abacus | Conn Mini-Power Terminal Strip HDR 4 POS Solder RA Thru-Hole 24 Terminal 1 Port (Alt: MPT-04-01-01-T-RA-SD) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 5.00 mm PowerStrip™/30 A Dual Blade Terminal Strip RoHS: Compliant | 0 |
|
$1.7700 / $3.9600 | Buy Now |
DISTI #
5cd9034bcd7c1c4c3857e540
|
Samtec | 5.00 mm PowerStrip™/30 A Dual Blade Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Tray | 0 |
|
$1.6400 / $3.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPT-04-01-01-T-RA-SD
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MPT-04-01-01-T-RA-SD
Samtec Inc
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks, 5 Days | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POWER STRIP 30 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | MATTE TIN OVER NICKEL (50) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |
This table gives cross-reference parts and alternative options found for MPT-04-01-01-T-RA-SD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPT-04-01-01-T-RA-SD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLAH04M6300C2 | Rectangular Power Connector, 4 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | MPT-04-01-01-T-RA-SD vs PLAH04M6300C2 |
PLA04F95ST50A1 | Rectangular Power Connector, 4 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | MPT-04-01-01-T-RA-SD vs PLA04F95ST50A1 |
91570-004LF | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | MPT-04-01-01-T-RA-SD vs 91570-004LF |
42820-4243 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, | Molex | MPT-04-01-01-T-RA-SD vs 42820-4243 |
IPL1-102-02-STL-D-K | Rectangular Power Connector, 4 Contact(s), Male, Surface Mount Terminal | Samtec Inc | MPT-04-01-01-T-RA-SD vs IPL1-102-02-STL-D-K |
PLAH04M400A2 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | Amphenol Positronic | MPT-04-01-01-T-RA-SD vs PLAH04M400A2 |
IPL1-104-01-F-S | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | Samtec Inc | MPT-04-01-01-T-RA-SD vs IPL1-104-01-F-S |
DF04M3N | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | Amphenol Positronic | MPT-04-01-01-T-RA-SD vs DF04M3N |
PLA04M10830 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | Amphenol Positronic | MPT-04-01-01-T-RA-SD vs PLA04M10830 |
IPL1-104-02-S-SH-K | Rectangular Power Connector, 4 Contact(s), Male, Surface Mount Terminal | Samtec Inc | MPT-04-01-01-T-RA-SD vs IPL1-104-02-S-SH-K |