Part Details for MPT-06-6.30-03-T-V-LC by Samtec Inc
Overview of MPT-06-6.30-03-T-V-LC by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for MPT-06-6.30-03-T-V-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPT-06-6.30-03-T-V
|
Avnet Americas | VERTICAL POWER TERMINAL - Trays (Alt: MPT-06-6.30-03-T-V) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$3.1200 / $4.6300 | Buy Now |
DISTI #
200-MPT066.3003TVLC
|
Mouser Electronics | DC Power Connectors 5.00 mm PowerStrip/30 A Dual Blade Terminal Strip | 0 |
|
$2.5300 / $4.6300 | Order Now |
|
Onlinecomponents.com | 5.00 mm PowerStrip™/30 A Dual Blade Terminal Strip RoHS: Compliant | 0 |
|
$2.3400 / $6.1000 | Buy Now |
DISTI #
000000000003213618
|
Sager | DC Power Connectors 5.00 mm PowerStrip/30 A Dual Blade Terminal Strip Min Qty: 1 | 0 |
|
$2.9200 / $4.6300 | Buy Now |
|
Master Electronics | 5.00 mm PowerStrip™/30 A Dual Blade Terminal Strip RoHS: Compliant | 0 |
|
$2.3400 / $6.1000 | Buy Now |
DISTI #
5cd90309cd7c1c4c3857968b
|
Samtec | 5.00 mm PowerStrip™/30 A Dual Blade Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Tray | 0 |
|
$2.1350 / $4.6320 | Buy Now |
Part Details for MPT-06-6.30-03-T-V-LC
MPT-06-6.30-03-T-V-LC CAD Models
MPT-06-6.30-03-T-V-LC Part Data Attributes
|
MPT-06-6.30-03-T-V-LC
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MPT-06-6.30-03-T-V-LC
Samtec Inc
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | LOCKING CLIP | |
Body Breadth | 0.49 inch | |
Body Depth | 0.448 inch | |
Body Length | 1.496 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P6 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | BLADE PIN-SKT | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Reference Standard | UL | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |