Part Details for MPT-08-6.30-03-T-V-LC by Samtec Inc
Overview of MPT-08-6.30-03-T-V-LC by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPT-08-6.30-03-T-V-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MPT-08-6.30-03-T-V-LC-ND
|
DigiKey | CONN HDR 8POS 5.00MM PCB SLDR Min Qty: 1 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.6200 | Buy Now |
DISTI #
MPT-08-6.30-03-T-V
|
Avnet Americas | VERTICAL POWER TERMINAL - Trays (Alt: MPT-08-6.30-03-T-V) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$3.7200 / $5.5400 | Buy Now |
|
Onlinecomponents.com | 5.00 mm PowerStrip™/30 A Dual Blade Terminal Strip | 0 |
|
$2.5400 / $5.5400 | Buy Now |
DISTI #
MPT-08-6.30-03-T-V
|
Avnet Americas | VERTICAL POWER TERMINAL - Trays (Alt: MPT-08-6.30-03-T-V) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$3.7200 / $5.5400 | Buy Now |
DISTI #
000000000003522280
|
Sager | DC Power Connectors 5.00 mm PowerStrip/30 A Dual Blade Terminal Strip Min Qty: 1 | 0 |
|
$3.4900 / $5.5400 | Buy Now |
|
Master Electronics | 5.00 mm PowerStrip™/30 A Dual Blade Terminal Strip | 0 |
|
$2.5400 / $5.5400 | Buy Now |
DISTI #
5cd9034bcd7c1c4c3857e4f7
|
Samtec | 5.00 mm PowerStrip™/30 A Dual Blade Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: Tray | 0 |
|
$2.5400 / $5.5400 | Buy Now |
Part Details for MPT-08-6.30-03-T-V-LC
MPT-08-6.30-03-T-V-LC CAD Models
MPT-08-6.30-03-T-V-LC Part Data Attributes:
|
MPT-08-6.30-03-T-V-LC
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MPT-08-6.30-03-T-V-LC
Samtec Inc
Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | LOCKING CLIP | |
Body Breadth | 0.49 inch | |
Body Depth | 0.448 inch | |
Body Length | 1.89 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P8 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | BLADE PIN-SKT | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Reference Standard | UL | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |
Alternate Parts for MPT-08-6.30-03-T-V-LC
This table gives cross-reference parts and alternative options found for MPT-08-6.30-03-T-V-LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPT-08-6.30-03-T-V-LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPT-08-6.30-01-T-V-LC | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Receptacle | Samtec Inc | MPT-08-6.30-03-T-V-LC vs MPT-08-6.30-01-T-V-LC |