There are no models available for this part yet.
Overview of MPT-1612 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG1612BRUZ-REEL7 | Analog Devices | ±5V low Ron 4 x SPST | |
ADG1612BCPZ-REEL7 | Analog Devices | ±5V low Ron 4 x SPST | |
ADG1612BRUZ-REEL | Analog Devices | 1±5V low Ron 4 x SPST |
Price & Stock for MPT-1612 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MPT-1612-ND
|
DigiKey | PANEL FEED-THRU TERM BLOCK WITH Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.5716 | Buy Now | |
DISTI #
845-MPT1612
|
Mouser Electronics | Fixed Terminal Blocks Panel Feed-thru terminal block | 0 |
|
$3.8300 / $4.3000 | Order Now | |
DISTI #
71240023
|
RS | Panel Feed-thru terminal block, with screw terminal, Grey | Altech Corp MPT-1612 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3400 / $4.8800 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$3.1600 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.1400 / $3.9100 | Buy Now | ||
DISTI #
10118512
|
TestEquity LLC | Altech MPT-1612 Terminal Block, Feed-Thru, Panel Mt, 12.10 mm Pin Spacing, 1612 Series | 0 |
|
$4.7300 | Buy Now |
CAD Models for MPT-1612 by Altech Corporation
Part Data Attributes for MPT-1612 by Altech Corporation
|
|
---|---|
Samacsys Manufacturer
|
Altech
|