Part Details for MPT-275 by Altech Corporation
Overview of MPT-275 by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPT-275
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPT-275-ND
|
DigiKey | PANEL FEED-THRU 1P 75MM 24A300V Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5554 | Buy Now |
DISTI #
845-MPT-275
|
Mouser Electronics | Fixed Terminal Blocks PanelFeed-thru 1pl RoHS: Compliant | 59 |
|
$1.1400 / $2.5300 | Buy Now |
DISTI #
71239587
|
RS | Panel Feed-thru, 1 pole,7.5mm, 24A,300V, 30-14AWG, Grn | Altech Corp MPT-275 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4200 / $1.5400 | RFQ |
|
Future Electronics | MPT-275 Series Green Single Pole 7.5 mm Panel Mount Pin Spacing RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Bag | 0Bag |
|
$1.0500 / $1.1400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
304 In Stock 119 Factory Stock |
|
$0.9710 / $1.2320 | Buy Now |
|
Powell Electronics | Fixed Terminal Blocks PanelFeed-thru 1pl Min Qty: 100 | 71 |
|
$1.2800 | Buy Now |
|
Master Electronics | RoHS: Compliant |
304 In Stock 119 Factory Stock |
|
$0.9710 / $1.2320 | Buy Now |
DISTI #
10122694
|
TestEquity LLC | Altech MPT-275 Panel Feed-thru, 1 pole 7.5mm, 24A,300V, 30-14AWG,Grn | 0 |
|
$1.4800 | Buy Now |