Part Details for MPT1-125-14-S-T by Samtec Inc
Overview of MPT1-125-14-S-T by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPT1-125-14-S-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPT1-125-14-S-T
|
Avnet Americas | Conn Unshrouded Header HDR 75 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: MPT1-125-14-S-T) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000001324780
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now |
Part Details for MPT1-125-14-S-T
MPT1-125-14-S-T CAD Models
MPT1-125-14-S-T Part Data Attributes
|
MPT1-125-14-S-T
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MPT1-125-14-S-T
Samtec Inc
Board Connector, 75 Contact(s), 3 Row(s), Male, Straight, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 75 |
Alternate Parts for MPT1-125-14-S-T
This table gives cross-reference parts and alternative options found for MPT1-125-14-S-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPT1-125-14-S-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HTSW-125-08-L-T-NA | Board Connector, 75 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, | Samtec Inc | MPT1-125-14-S-T vs HTSW-125-08-L-T-NA |
M55302/169B251 | Board Connector, 75 Contact(s), 3 Row(s), Male, Crimp Terminal | Amphenol Corporation | MPT1-125-14-S-T vs M55302/169B251 |
MPT1-125-08-T-T | Board Connector, 75 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MPT1-125-14-S-T vs MPT1-125-08-T-T |
M55302/169B252 | Board Connector, 75 Contact(s), 3 Row(s), Male, Crimp Terminal | Amphenol Corporation | MPT1-125-14-S-T vs M55302/169B252 |
MPT1-125-08-S-T | Board Connector, 75 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MPT1-125-14-S-T vs MPT1-125-08-S-T |
MPT1-125-14-T-T | Board Connector, 75 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MPT1-125-14-S-T vs MPT1-125-14-T-T |