MPT100 1K0 1% by: TE Connectivity

Part Details for MPT100 1K0 1% by TE Connectivity

Overview of MPT100 1K0 1% by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MPT100 1K0 1%

Part # Distributor Description Stock Price Buy
DISTI # 33AH7057
Newark Res, 1K, 100W, To-247, Thick Film, Resistance:1Kohm, Product Range:Mpt Series, Power Rating:100W, Resistance Tolerance:± 1%, Resistor Case/Package:To-247, Voltage Rating:700V, Resistor Technology:Thick Film, Product Diameter:- Rohs Compliant: Yes |Cgs Te Connectivity MPT100 1K0 1% Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 65
  • 1 $3.8400
  • 5 $3.8400
  • 10 $3.8400
  • 25 $3.8400
  • 50 $3.8400
  • 100 $3.8400
$3.8400 Buy Now

Part Details for MPT100 1K0 1%

MPT100 1K0 1% CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MPT100 1K0 1% by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MPT100 1K0 1% by TE Connectivity

  • Please alert me when MPT100 1K0 1% inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MPT100 1K0 1% alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MPT100 1K0 1% to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MPT100 1K0 1% alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MPT100 1K0 1%.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MPT100 1K0 1% by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: