MPT100 2K2 1%
TE Connectivity

Overview of MPT100 2K2 1% by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MPT100 2K2 1% by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 33AH7075
Newark Res, 2K2, 100W, To-247, Thick Film, Resistance:2.2Kohm, Product Range:Mpt Series, Power Rating:100W, Resistance Tolerance:± 1%, Resistor Case/Package:To-247, Voltage Rating:700V, Resistor Technology:Thick Film, Product Diameter:- Rohs Compliant: Yes |Cgs Te Connectivity MPT100 2K2 1% RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 101
  • 1 $3.8400
  • 5 $3.8400
  • 10 $3.8400
  • 25 $3.8400
  • 50 $3.8400
  • 100 $3.8400
$3.8400 Buy Now
DISTI # 61147633
Verical MPT100 2K2 1% Min Qty: 14 Package Multiple: 1 Americas - 101
  • 14 $6.0472
  • 25 $5.7874
  • 50 $5.5669
  • 100 $5.3780
$5.3780 / $6.0472 Buy Now

CAD Models for MPT100 2K2 1% by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MPT100 2K2 1% by TE Connectivity

MPT100 2K2 1%
TE Connectivity
-
-
Samacsys Manufacturer
TE Connectivity
Want to compare parts?
  1. MPT100 2K2 1%
    TE Connectivity
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MPT100 2K2 1% by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MPT100 2K2 1% by TE Connectivity

Select Manufacturer
Which Manufacturer of MPT100 2K2 1% would you like to use for your alert(s)?
  • Please alert me when MPT100 2K2 1% inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MPT100 2K2 1% alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MPT100 2K2 1% to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MPT100 2K2 1% alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MPT100 2K2 1%.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MPT100 2K2 1% by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: