There are no models available for this part yet.
Overview of MPT100C15RF by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MPT100C15RF by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1712-MPT100C15RF-ND
|
DigiKey | RES 15 OHM 1% 100W TO247 Min Qty: 1 Lead time: 18 Weeks Container: Tube |
296 In Stock |
|
$14.7182 / $17.6600 | Buy Now | |
DISTI #
4-2176429-5
|
Avnet Americas | Resistor, 15 Ohm, ± 1%, 100 W, TO-247, Thick Film, Power - Rail/Tube (Alt: 4-2176429-5) Min Qty: 350 Package Multiple: 350 Lead time: 15 Weeks, 3 Days Container: Tube | 0 |
|
$13.7564 / $16.5544 | Buy Now | |
DISTI #
279-MPT100C15RF
|
Mouser Electronics | Thick Film Resistors - Through Hole MPT100 15R 1% RoHS: Compliant | 281 |
|
$14.5700 / $17.6600 | Buy Now | |
Onlinecomponents.com | MPT100 15R 1% RoHS: Compliant | 0 |
|
$14.4400 / $39.4100 | Buy Now | ||
DISTI #
4-2176429-5
|
Avnet Abacus | Resistor, 15 Ohm, � 1%, 100 W, TO-247, Thick Film, Power (Alt: 4-2176429-5) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | MPT100 15R 1% RoHS: Compliant | 0 |
|
$14.4400 / $39.4100 | Buy Now |
CAD Models for MPT100C15RF by TE Connectivity
Part Data Attributes for MPT100C15RF by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
TO247
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
15 Weeks, 3 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
FREE AIR POWER : 3.5W
|
Construction
|
Rectangular
|
Lead Length
|
15.75 mm
|
Lead Spacing
|
10.42 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Height
|
20.96 mm
|
Package Length
|
16.01 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Package Width
|
5.21 mm
|
Packing Method
|
TUBE
|
Physical Dimension
|
15.75mm x 20.7mm x 4.95mm
|
Rated Power Dissipation (P)
|
100 W
|
Rated Temperature
|
25 °C
|
Resistance
|
15 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Shape
|
FLAT
|
Tolerance
|
1%
|
Working Voltage
|
700 V
|