Part Details for MPT35 22R 1% by TE Connectivity
Overview of MPT35 22R 1% by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPT35 22R 1%
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH7133
|
Newark | Res, 22R, 35W, To-220, Thick Film, Resistance:22Ohm, Product Range:Mpt Series, Power Rating:35W, Resistance Tolerance:± 1%, Resistor Case/Package:To-220, Voltage Rating:350V, Resistor Technology:Thick Film, Resistor Type:High Powerrohs Compliant: Yes |Cgs Te Connectivity MPT35 22R 1% Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8400 | Buy Now |
Part Details for MPT35 22R 1%
MPT35 22R 1% CAD Models
MPT35 22R 1% Part Data Attributes
|
MPT35 22R 1%
TE Connectivity
Buy Now
|
Compare Parts:
MPT35 22R 1%
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |