-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ6174
|
Newark | Conn, Header, 16S+4P, 4Row, 2Mm Rohs Compliant: Yes |Samtec MPTC-02-16-02-6.30-01-L-V-LC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5200 / $6.2800 | Buy Now |
DISTI #
SAM11543-ND
|
DigiKey | CONN HEADER VERT 20POS Min Qty: 1 Lead time: 6 Weeks Container: Tray |
696 In Stock |
|
$4.4875 / $5.3700 | Buy Now |
DISTI #
MPTC-02-16-02-6.30
|
Avnet Americas | Conn Power HDR 4Power/16Signal POS Solder ST Thru-Hole 40 Terminal 1 Port - Trays (Alt: MPTC-02-16-02-6.30) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 1 Days Container: Tray | 0 |
|
$3.7100 / $5.3700 | Buy Now |
DISTI #
200-0216026.3001LVLC
|
Mouser Electronics | Heavy Duty Power Connectors 5.00 mm PowerStrip/30 A Signal/Power Combo Terminal Strip RoHS: Compliant | 381 |
|
$3.1300 / $5.3700 | Buy Now |
|
Quest Components | 16 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | 3 |
|
$4.1100 / $6.1650 | Buy Now |
DISTI #
MPTC-02-16-02-6.30
|
Avnet Americas | Conn Power HDR 4Power/16Signal POS Solder ST Thru-Hole 40 Terminal 1 Port - Trays (Alt: MPTC-02-16-02-6.30) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 1 Days Container: Tray | 0 |
|
$3.7100 / $5.3700 | Buy Now |
DISTI #
MPTC-02-16-02-6.30
|
Avnet Americas | Conn Power HDR 4Power/16Signal POS Solder ST Thru-Hole 40 Terminal 1 Port - Trays (Alt: MPTC-02-16-02-6.30) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 1 Days Container: Tray | 0 |
|
$3.7100 / $5.3700 | Buy Now |
DISTI #
000000000003213652
|
Sager | Heavy Duty Power Connectors 5.00 mm PowerStrip/30 A Signal/Power Combo Terminal Strip Min Qty: 1 | 0 |
|
$3.5200 / $5.3700 | Buy Now |
DISTI #
MPTC-02-16-02-6.30-01-L-V-LC
|
Avnet Abacus | Conn Power HDR 4Power/16Signal POS Solder ST Thru-Hole 40 Terminal 1 Port (Alt: MPTC-02-16-02-6.30-01-L-V-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3551035
|
element14 Asia-Pacific | CONN, HEADER, 16S+4P, 4ROW, 2MM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$5.1886 / $5.4088 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPTC-02-16-02-6.30-01-L-V-LC
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MPTC-02-16-02-6.30-01-L-V-LC
Samtec Inc
Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 3 Weeks, 1 Day | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO |
This table gives cross-reference parts and alternative options found for MPTC-02-16-02-6.30-01-L-V-LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPTC-02-16-02-6.30-01-L-V-LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLCH16W4M93B3ND1 | Rectangular Power Connector, 16 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | MPTC-02-16-02-6.30-01-L-V-LC vs PLCH16W4M93B3ND1 |
PLC16W4M3BC1 | Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal | Amphenol Positronic | MPTC-02-16-02-6.30-01-L-V-LC vs PLC16W4M3BC1 |
PLCH16W4M930C1/AA | Rectangular Power Connector, 16 Contact(s), Male, Press Fit Terminal, ROHS COMPLIANT | Amphenol Positronic | MPTC-02-16-02-6.30-01-L-V-LC vs PLCH16W4M930C1/AA |
PLCH16W4M93BNA1/AA | Rectangular Power Connector, 16 Contact(s), Male, Press Fit Terminal, ROHS COMPLIANT | Amphenol Positronic | MPTC-02-16-02-6.30-01-L-V-LC vs PLCH16W4M93BNA1/AA |
PLCH16W4M4B3ND1/AA | Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | MPTC-02-16-02-6.30-01-L-V-LC vs PLCH16W4M4B3ND1/AA |
PLCH16W4M4ST3C1 | Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal | Amphenol Positronic | MPTC-02-16-02-6.30-01-L-V-LC vs PLCH16W4M4ST3C1 |
PLC16W4M4BNA2 | Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal | Amphenol Positronic | MPTC-02-16-02-6.30-01-L-V-LC vs PLC16W4M4BNA2 |
PLCH16W4M3N0A1 | Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal | Amphenol Positronic | MPTC-02-16-02-6.30-01-L-V-LC vs PLCH16W4M3N0A1 |
PLC16W4M3BA2/AA | Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | MPTC-02-16-02-6.30-01-L-V-LC vs PLC16W4M3BA2/AA |
PLCH16W4M30D1 | Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal | Amphenol Positronic | MPTC-02-16-02-6.30-01-L-V-LC vs PLCH16W4M30D1 |