Part Details for MPTC-02-80-02-6.30-01-L-V-LC by Samtec Inc
Overview of MPTC-02-80-02-6.30-01-L-V-LC by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPTC-02-80-02-6.30-01-L-V-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH4880
|
Newark | 5.00 Mm Powerstrip /30 A Signal/Power Combo Terminal Strip Rohs Compliant: Yes |Samtec MPTC-02-80-02-6.30-01-L-V-LC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2900 / $14.6900 | Buy Now |
DISTI #
SAM11545-ND
|
DigiKey | CONN HEADER VERT 84POS Min Qty: 1 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.6752 / $9.8600 | Buy Now |
DISTI #
MPTC-02-80-02-6.30-01-L-V-LC
|
Avnet Americas | Conn Power HDR 4Power/80Signal POS Solder ST Thru-Hole 84 Terminal 1 Port - Trays (Alt: MPTC-02-80-02-6.30-01-L-V-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 6 Days Container: Tray | 150 |
|
$7.1500 / $9.8600 | Buy Now |
DISTI #
200-0280026.3001LVLC
|
Mouser Electronics | Heavy Duty Power Connectors 5.00 mm PowerStrip/30 A Signal/Power Combo Terminal Strip RoHS: Compliant | 0 |
|
$5.9900 / $9.8600 | Order Now |
DISTI #
MPTC-02-80-02-6.30-01-L-V-LC
|
Avnet Americas | Conn Power HDR 4Power/80Signal POS Solder ST Thru-Hole 84 Terminal 1 Port - Trays (Alt: MPTC-02-80-02-6.30-01-L-V-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 6 Days Container: Tray | 150 |
|
$7.1500 / $9.8600 | Buy Now |
DISTI #
MPTC-02-80-02-6.30-01-L-V-LC
|
Avnet Americas | Conn Power HDR 4Power/80Signal POS Solder ST Thru-Hole 84 Terminal 1 Port - Trays (Alt: MPTC-02-80-02-6.30-01-L-V-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 6 Days Container: Tray | 150 |
|
$7.1500 / $9.8600 | Buy Now |
DISTI #
000000000002523566
|
Sager | Heavy Duty Power Connectors 5.00 mm PowerStrip/30 A Signal/Power Combo Terminal Strip Min Qty: 1 | 0 |
|
$6.7700 / $9.8600 | Buy Now |
DISTI #
MPTC-02-80-02-6.30-01-L-V-LC
|
Avnet Abacus | Conn Power HDR 4Power/80Signal POS Solder ST Thru-Hole 84 Terminal 1 Port (Alt: MPTC-02-80-02-6.30-01-L-V-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3723581
|
Farnell | CONNECTOR RoHS: Compliant Min Qty: 10 Lead time: 4 Weeks, 5 Days Container: Each | 0 |
|
$9.1912 | Buy Now |
DISTI #
5cd9030ecd7c1c4c38579bd2
|
Samtec | 5.00 mm PowerStrip™/30 A Signal/Power Combo Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Tray | 0 |
|
$5.2200 / $9.8600 | Buy Now |
Part Details for MPTC-02-80-02-6.30-01-L-V-LC
MPTC-02-80-02-6.30-01-L-V-LC CAD Models
MPTC-02-80-02-6.30-01-L-V-LC Part Data Attributes
|
MPTC-02-80-02-6.30-01-L-V-LC
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MPTC-02-80-02-6.30-01-L-V-LC
Samtec Inc
Rectangular Power Connector, 80 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 3 Weeks, 6 Days | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POWER STRIP | |
Body Breadth | 0.49 inch | |
Body Depth | 0.448 inch | |
Body Length | 2.734 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S80P4 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 10u inch | |
Reference Standard | UL | |
Terminal Length | 0.12 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 80 |