Part Details for MPTC-02-80-02-6.30-01-L-V by Samtec Inc
Overview of MPTC-02-80-02-6.30-01-L-V by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPTC-02-80-02-6.30-01-L-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AC2328
|
Newark | 5.00 Mm Powerstrip /30 A Signal/Power Combo Terminal Strip Rohs Compliant: Yes |Samtec MPTC-02-80-02-6.30-01-L-V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 669 |
|
$7.0200 / $14.1400 | Buy Now |
DISTI #
SAM12734-ND
|
DigiKey | CONN HEADER VERT 84POS Min Qty: 1 Lead time: 6 Weeks Container: Tray |
25 In Stock |
|
$8.3876 / $9.5300 | Buy Now |
DISTI #
MPTC-02-80-02-6.30
|
Avnet Americas | Conn Mini-Power Terminal Strip SKT 4Power/80Signal POS Solder ST Thru-Hole 104 Terminal 1 Port - Trays (Alt: MPTC-02-80-02-6.30) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tray | 669 Factory Stock |
|
$6.8800 / $9.5300 | Buy Now |
DISTI #
200-MPTC0280026.31LV
|
Mouser Electronics | Heavy Duty Power Connectors 5.00 mm PowerStrip/30 A Signal/Power Combo Terminal Strip RoHS: Compliant | 13 |
|
$5.7300 / $9.5300 | Buy Now |
|
Onlinecomponents.com | 5.00 mm PowerStrip™/30 A Signal/Power Combo Terminal Strip |
37 In Stock 642 Factory Stock |
|
$4.9700 / $9.5300 | Buy Now |
DISTI #
MPTC-02-80-02-6.30
|
Avnet Americas | Conn Mini-Power Terminal Strip SKT 4Power/80Signal POS Solder ST Thru-Hole 104 Terminal 1 Port - Trays (Alt: MPTC-02-80-02-6.30) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tray | 669 Factory Stock |
|
$6.8800 / $9.5300 | Buy Now |
DISTI #
MPTC-02-80-02-6.30
|
Avnet Americas | Conn Mini-Power Terminal Strip SKT 4Power/80Signal POS Solder ST Thru-Hole 104 Terminal 1 Port - Trays (Alt: MPTC-02-80-02-6.30) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tray | 669 Factory Stock |
|
$6.8800 / $9.5300 | Buy Now |
|
Powell Electronics | 5.00 mm Powe Min Qty: 1 | 278 |
|
$6.8800 / $9.5300 | Buy Now |
DISTI #
000000000002523565
|
Sager | Heavy Duty Power Connectors 5.00 mm PowerStrip/30 A Signal/Power Combo Terminal Strip Min Qty: 1 | 642 |
|
$6.5000 / $9.5300 | Buy Now |
DISTI #
MPTC-02-80-02-6.30-01-L-V
|
Avnet Abacus | Conn Mini-Power Terminal Strip SKT 4Power/80Signal POS Solder ST Thru-Hole 104 Terminal 1 Port (Alt: MPTC-02-80-02-6.30-01-L-V) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for MPTC-02-80-02-6.30-01-L-V
MPTC-02-80-02-6.30-01-L-V CAD Models
MPTC-02-80-02-6.30-01-L-V Part Data Attributes
|
MPTC-02-80-02-6.30-01-L-V
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MPTC-02-80-02-6.30-01-L-V
Samtec Inc
Rectangular Power Connector, 84 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO |