Part Details for MPTS1812L020R by MERITEK Electronics Corporation
Overview of MPTS1812L020R by MERITEK Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPTS1812L020R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2997-MPTS1812L020RTR-ND
|
DigiKey | PTC RESET FUSE 30V 0.2A 1812 Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
18000 In Stock |
|
$0.1365 / $0.1421 | Buy Now |
Part Details for MPTS1812L020R
MPTS1812L020R CAD Models
MPTS1812L020R Part Data Attributes
|
MPTS1812L020R
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
MPTS1812L020R
MERITEK Electronics Corporation
PTC Thermistor, Surface Mount, CHIP, 1812, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, 1812, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Additional Feature | RMIN AT 23 DEG CEL | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.9 mm | |
Package Length | 4.73 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.41 mm | |
Reference Standard | CUL; TUV; UL | |
Resistance | 0.8 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 30 V |