MPTS2920L075R
MERITEK Electronics Corporation
Description: PTC Thermistor, Surface Mount, CHIP, 2920, HALOGEN FREE AND ROHS COMPLIANT

Overview of MPTS2920L075R by MERITEK Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MPTS2920L075R by MERITEK Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 2997-MPTS2920L075RTR-ND
DigiKey PTC RESET FUSE 33V 0.75A 2920 Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT 2000
In Stock
  • 2,000 $0.1737
  • 4,000 $0.1703
  • 6,000 $0.1669
$0.1669 / $0.1737 Buy Now

CAD Models for MPTS2920L075R by MERITEK Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MPTS2920L075R by MERITEK Electronics Corporation

MPTS2920L075R
MERITEK Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MERITEK ELECTRONICS CORP
Package Description
CHIP, 2920, HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.80.70
Additional Feature
RMIN AT 23 DEG CEL
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Height
1.15 mm
Package Length
7.98 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
5.44 mm
Reference Standard
CUL; TUV; UL
Resistance
0.18 Ω
Resistor Type
PTC RESETTABLE FUSE
Surface Mount
YES
Terminal Finish
Tin (Sn)
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Working Voltage
33 V
Want to compare parts?
  1. MPTS2920L075R
    MERITEK Electronics Corporation
    PTC Thermistor, Surface Mount, CHIP, 2920, HALOGEN FREE AND ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MPTS2920L075R by MERITEK Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MPTS2920L075R by MERITEK Electronics Corporation

Select Manufacturer
Which Manufacturer of MPTS2920L075R would you like to use for your alert(s)?
  • Please alert me when MPTS2920L075R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MPTS2920L075R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MPTS2920L075R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MPTS2920L075R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MPTS2920L075R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MPTS2920L075R by MERITEK Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: