Part Details for MPTSA-21N-V by SPC Multicomp
Overview of MPTSA-21N-V by SPC Multicomp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPTSA-21N-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK5632
|
Newark | Tactile Switch, 0.05A, 12Vdc, Th, 160Gf, Product Range:Mp Tactile Switches Right-Angle, Actuator Orientation:Side Actuated, Switch Mounting:Through Hole, Actuator Style:Round Button, Actuating Force:160Gf, Ip Rating:- Rohs Compliant: Yes |Multicomp Pro MPTSA-21N-V Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 996 |
|
$0.2560 / $0.4660 | Buy Now |
DISTI #
4153473
|
element14 Asia-Pacific | TACTILE SWITCH, 0.05A, 12VDC, TH, 160GF RoHS: Compliant Min Qty: 1 Container: Each | 996 |
|
$0.3391 / $0.5551 | Buy Now |
DISTI #
4153473
|
Farnell | TACTILE SWITCH, 0.05A, 12VDC, TH, 160GF RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 996 |
|
$0.3457 / $0.5915 | Buy Now |