Part Details for MPU800-4P by SMSC
Overview of MPU800-4P by SMSC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MPU800-4P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MPU800-4P-ND
|
DigiKey | HIGH PERFORMANCE LOW POWER MCU Min Qty: 19 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
428 In Stock |
|
$16.2400 | Buy Now |
|
Rochester Electronics | MPU800 - High Performance Low Power Microprocessor ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 428 |
|
$13.9400 / $16.4000 | Buy Now |
Part Details for MPU800-4P
MPU800-4P CAD Models
MPU800-4P Part Data Attributes
|
MPU800-4P
SMSC
Buy Now
Datasheet
|
Compare Parts:
MPU800-4P
SMSC
RISC Microprocessor, 8-Bit, 4MHz, CMOS, PDIP40,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STANDARD MICROSYSTEMS CORP | |
Part Package Code | DIP | |
Package Description | DIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Bit Size | 8 | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e0 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Speed | 4 MHz | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |