Part Details for MPV10D391KNK by SPC Multicomp
Overview of MPV10D391KNK by SPC Multicomp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPV10D391KNK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AK8066
|
Newark | Varistor, Mov, 650V, Disc 10Mm Rohs Compliant: Yes |Multicomp Pro MPV10D391KNK Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 5980 |
|
$0.1010 / $0.1760 | Buy Now |
DISTI #
4171119
|
element14 Asia-Pacific | VARISTOR, MOV, 650V, DISC 10MM RoHS: Compliant Min Qty: 10 Container: Each | 5990 |
|
$0.1055 / $0.1771 | Buy Now |
DISTI #
4171119
|
Farnell | VARISTOR, MOV, 650V, DISC 10MM RoHS: Compliant Min Qty: 10 Lead time: 16 Weeks, 1 Days Container: Each | 5980 |
|
$0.1002 / $0.1553 | Buy Now |