Part Details for MPVZ5010GW6U by NXP Semiconductors
Overview of MPVZ5010GW6U by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Renewable Energy
Robotics and Drones
Price & Stock for MPVZ5010GW6U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K3582
|
Newark | Ic, Pressure Sensor, 0 To 10Kpa, Sop-8, Pressure Type:Gauge, Sensitivity, V/P:450Mv/Kpa, Operating Pressure Min:0Kpa, Operating Pressure Max:10Kpa, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Sensor Case Style:Sop, Msl:- Rohs Compliant: Yes |Nxp MPVZ5010GW6U Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.4100 / $19.5800 | Buy Now |
DISTI #
568-13502-ND
|
DigiKey | SENSOR 1.45PSIG 0.22" 4.7V 8SO Min Qty: 1 Lead time: 52 Weeks Container: Tube |
1795 In Stock |
|
$18.0957 / $27.1400 | Buy Now |
DISTI #
MPVZ5010GW6U
|
Avnet Americas | Pressure Sensor 0.2V to 4.7V 0kPa to 10kPa Gauge 8-Pin SMT Rail - Rail/Tube (Alt: MPVZ5010GW6U) RoHS: Compliant Min Qty: 200 Package Multiple: 40 Lead time: 52 Weeks, 0 Days Container: Tube | 0 |
|
$15.8684 / $18.2998 | Buy Now |
DISTI #
841-MPVZ5010GW6U
|
Mouser Electronics | Board Mount Pressure Sensors SOP GWING SIFEL W/M PORT RoHS: Compliant | 81 |
|
$19.3400 / $27.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 40 Container: Tube | 0Tube |
|
$17.5400 | Buy Now |
DISTI #
MPVZ5010GW6U
|
Avnet Americas | Pressure Sensor 0.2V to 4.7V 0kPa to 10kPa Gauge 8-Pin SMT Rail - Rail/Tube (Alt: MPVZ5010GW6U) RoHS: Compliant Min Qty: 200 Package Multiple: 40 Lead time: 52 Weeks, 0 Days Container: Tube | 0 |
|
$15.8684 / $18.2998 | Buy Now |
|
Ameya Holding Limited | PRESSURE SENSOR VERT 8-SOP | 56 |
|
RFQ | |
DISTI #
MPVZ5010GW6U
|
Avnet Americas | Pressure Sensor 0.2V to 4.7V 0kPa to 10kPa Gauge 8-Pin SMT Rail - Rail/Tube (Alt: MPVZ5010GW6U) RoHS: Compliant Min Qty: 200 Package Multiple: 40 Lead time: 52 Weeks, 0 Days Container: Tube | 0 |
|
$15.8684 / $18.2998 | Buy Now |
DISTI #
MPVZ5010GW6U
|
Avnet Silica | Pressure Sensor 0.2V to 4.7V 0kPa to 10kPa Gauge 8-Pin SMT Rail (Alt: MPVZ5010GW6U) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 7 Weeks, 5 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MPVZ5010GW6U
|
EBV Elektronik | Pressure Sensor 0.2V to 4.7V 0kPa to 10kPa Gauge 8-Pin SMT Rail (Alt: MPVZ5010GW6U) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 7 Weeks, 5 Days | EBV - 280 |
|
Buy Now |
Part Details for MPVZ5010GW6U
MPVZ5010GW6U CAD Models
MPVZ5010GW6U Part Data Attributes
|
MPVZ5010GW6U
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPVZ5010GW6U
NXP Semiconductors
GAGE, PEIZORESISTIVE PRESSURE SENSOR, 0-1.45Psi, 5%, 0.20-4.70V, SQUARE, SURFACE MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | NXP | |
Accuracy-Max (%) | 5% | |
Additional Feature | TEMPERATURE COMPENSATED | |
Body Breadth | 10.67 mm | |
Body Height | 19.69 mm | |
Body Length or Diameter | 10.67 mm | |
Housing | PLASTIC | |
Mounting Feature | SURFACE MOUNT | |
Offset-Nom | 0.20V | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.20-4.70V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | SQUARE | |
Port Type | STRAIGHT | |
Pressure Range-Max | 1.45 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | YES | |
Termination Type | SOLDER |