Part Details for MPVZ7025DP by Freescale Semiconductor
Overview of MPVZ7025DP by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for MPVZ7025DP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MPVZ7025 - Peizoresistive Sensor, Differential, -3.6Psi Min, 3.6Psi Max, 5%, 0.20-4.70V, Square, Surface Mount RoHS: Compliant Status: Obsolete Min Qty: 1 | 20 |
|
$12.5200 / $14.7300 | Buy Now |
Part Details for MPVZ7025DP
MPVZ7025DP CAD Models
MPVZ7025DP Part Data Attributes:
|
MPVZ7025DP
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPVZ7025DP
Freescale Semiconductor
DIFFERENTIAL, PEIZORESISTIVE PRESSURE SENSOR, -3.6-3.6Psi, 5%, 0.20-4.70V, SQUARE, SURFACE MOUNT, PLASTIC, SMT, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | PLASTIC, SMT, SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Accuracy-Max (%) | 5% | |
Additional Feature | TEMPERATURE COMPENSATED, SIGNAL CONDITION | |
Body Breadth | 12.06 mm | |
Body Height | 9.65 mm | |
Body Length or Diameter | 12.06 mm | |
Housing | PLASTIC | |
Mounting Feature | SURFACE MOUNT | |
Offset-Nom | 0.25V | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.20-4.70V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | SQUARE | |
Port Type | BARBED | |
Pressure Range-Max | 3.6 Psi | |
Pressure Range-Min | -3.6 Psi | |
Pressure Sensing Mode | DIFFERENTIAL | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | YES | |
Termination Type | SOLDER |