Part Details for MPX103K305D by Illinois Capacitor Inc
Overview of MPX103K305D by Illinois Capacitor Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPX103K305D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC3056
|
Newark | Film/Ic Rohs Compliant: Yes |Illinois Capacitor MPX103K305D Min Qty: 11620 Package Multiple: 1 Date Code: 0 Container: Bulk | 823 |
|
$0.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 11620 Package Multiple: 11620 Lead time: 26 Weeks | 0 |
|
$0.1129 | Buy Now |
|
Onlinecomponents.com | Polypropylene Film Capacitor - 0.01uF ±10% - 305V - +105°C - Class X2 85/85 THB RoHS: Compliant |
1280 In Stock |
|
$0.1024 / $0.1264 | Buy Now |
|
Master Electronics | Polypropylene Film Capacitor - 0.01uF ±10% - 305V - +105°C - Class X2 85/85 THB RoHS: Compliant |
1280 In Stock |
|
$0.1024 / $0.1264 | Buy Now |
Part Details for MPX103K305D
MPX103K305D CAD Models
MPX103K305D Part Data Attributes
|
MPX103K305D
Illinois Capacitor Inc
Buy Now
|
Compare Parts:
MPX103K305D
Illinois Capacitor Inc
|
Samacsys Manufacturer | ILLINOIS CAPACITOR |