-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIFFERENTIAL, PEIZORESISTIVE PRESSURE SENSOR, 0-1.45Psi, 1%, 20-35mV, THROUGH HOLE MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPX10DP-ND
|
DigiKey | SENSOR 1.45PSID 0.19" .035V Min Qty: 1 Lead time: 39 Weeks Container: Tray |
1633 In Stock |
|
$8.4568 / $14.7600 | Buy Now |
DISTI #
MPX10DP
|
Avnet Americas | Pressure Sensor 0kPa to 10kPa Differential 4-Pin Case 344C-01 Tray - Trays (Alt: MPX10DP) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 39 Weeks, 0 Days Container: Tray | 0 |
|
$7.5510 / $8.7080 | Buy Now |
DISTI #
07F9772
|
Avnet Americas | Pressure Sensor 0kPa to 10kPa Differential 4-Pin Case 344C-01 Tray - Bulk (Alt: 07F9772) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 57 Weeks, 5 Days Container: Bulk | 0 |
|
$9.8100 / $15.3400 | Buy Now |
DISTI #
841-MPX10DP
|
Mouser Electronics | Board Mount Pressure Sensors PRES SEN UNCOMP 10KPA RoHS: Compliant | 345 |
|
$8.8800 / $14.7500 | Buy Now |
|
Future Electronics | 3V, 0/10kPa, Sensor 4 RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 20 Container: Tray | 0Tray |
|
$8.5400 / $8.7800 | Buy Now |
DISTI #
MPX10DP
|
Avnet Americas | Pressure Sensor 0kPa to 10kPa Differential 4-Pin Case 344C-01 Tray - Trays (Alt: MPX10DP) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 39 Weeks, 0 Days Container: Tray | 0 |
|
$7.5510 / $8.7080 | Buy Now |
DISTI #
07F9772
|
Avnet Americas | Pressure Sensor 0kPa to 10kPa Differential 4-Pin Case 344C-01 Tray - Bulk (Alt: 07F9772) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 57 Weeks, 5 Days Container: Bulk | 0 |
|
$9.8100 / $15.3400 | Buy Now |
DISTI #
MPX10DP
|
Avnet Americas | Pressure Sensor 0kPa to 10kPa Differential 4-Pin Case 344C-01 Tray - Trays (Alt: MPX10DP) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 39 Weeks, 0 Days Container: Tray | 0 |
|
$7.5510 / $8.7080 | Buy Now |
DISTI #
07F9772
|
Avnet Americas | Pressure Sensor 0kPa to 10kPa Differential 4-Pin Case 344C-01 Tray - Bulk (Alt: 07F9772) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 57 Weeks, 5 Days Container: Bulk | 0 |
|
$9.8100 / $15.3400 | Buy Now |
DISTI #
MPX10DP
|
Avnet Silica | Pressure Sensor 0kPa to 10kPa Differential 4-Pin Case 344C-01 Tray (Alt: MPX10DP) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 5 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPX10DP
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPX10DP
NXP Semiconductors
DIFFERENTIAL, PEIZORESISTIVE PRESSURE SENSOR, 0-1.45Psi, 1%, 20-35mV, THROUGH HOLE MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 57 Weeks, 5 Days | |
Samacsys Manufacturer | NXP | |
Body Breadth | 8.08 mm | |
Body Height | 28.71 mm | |
Body Length or Diameter | 29.47 mm | |
Housing | PLASTIC | |
Linearity (%) | 1 % | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset-Nom | 20MV | |
Operating Current-Max | 6 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 20-50mV | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | ROUND | |
Port Type | BARBED | |
Pressure Range-Max | 1.4504 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | DIFFERENTIAL | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | NO | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for MPX10DP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPX10DP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPX10DP | Pressure Sensor, 3V, 0/10kPa, Sensor 4, Tray | Freescale Semiconductor | MPX10DP vs MPX10DP |
MPX10DP | DIFFERENTIAL, PEIZORESISTIVE PRESSURE SENSOR, 0-1.45Psi, 1%, 20-80mV, RECTANGULAR, THROUGH HOLE MOUNT, PLASTIC, UNIBODY PACKAGE-4 | Motorola Mobility LLC | MPX10DP vs MPX10DP |