Part Details for MPX126K305N by Cornell Dubilier Electronics Inc
Overview of MPX126K305N by Cornell Dubilier Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPX126K305N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPX126K305N-ND
|
DigiKey | CAP FILM 12UF 10% 305VAC RADIAL Lead time: 28 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
598-MPX126K305N
|
Mouser Electronics | Film Capacitors 12uF 305V RoHS: Compliant | 0 |
|
$4.2400 / $4.7000 | Order Now |
DISTI #
MPX126K305N
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for MPX126K305N
MPX126K305N CAD Models
MPX126K305N Part Data Attributes:
|
MPX126K305N
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MPX126K305N
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 12uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 12 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 45 mm | |
Length | 42.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 305 V | |
Reference Standard | CQC; CSA; UL | |
Surface Mount | NO | |
Terminal Pitch | 37.5 mm | |
Terminal Shape | WIRE | |
Width | 30 mm |