Part Details for MPX12DP by Freescale Semiconductor
Overview of MPX12DP by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPX12DP
MPX12DP CAD Models
MPX12DP Part Data Attributes
|
MPX12DP
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPX12DP
Freescale Semiconductor
DIFFERENTIAL, PEIZORESISTIVE PRESSURE SENSOR, 0-1.45Psi, 20-75mV, ROUND, THROUGH HOLE MOUNT, PLASTIC, UNBODY PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | PLASTIC, UNBODY PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Body Breadth | 10.67 mm | |
Body Height | 28.7 mm | |
Body Length or Diameter | 29.46 mm | |
Housing | PLASTIC | |
Linearity (%) | 5 % | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset-Nom | 20MV | |
Operating Current-Max | 6 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 20-75mV | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | ROUND | |
Port Type | BARBED | |
Pressure Range-Max | 1.45 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | DIFFERENTIAL | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | NO | |
Termination Type | SOLDER |