Part Details for MPX2010GSX by NXP Semiconductors
Overview of MPX2010GSX by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPX2010GSX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPX2010GSX-ND
|
DigiKey | SENSOR 1.45PSIG 0.19" .025V Min Qty: 1 Lead time: 39 Weeks Container: Tray |
1406 In Stock |
|
$13.3663 / $22.1200 | Buy Now |
DISTI #
MPX2010GSX
|
Avnet Americas | Pressure Sensor 0kPa to 10kPa Gauge 4-Pin Case 344F-01 Tray - Trays (Alt: MPX2010GSX) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 39 Weeks, 0 Days Container: Tray | 0 |
|
$11.3174 / $13.0515 | Buy Now |
DISTI #
841-MPX2010GSX
|
Mouser Electronics | Board Mount Pressure Sensors PRES SEN COMP 10KPA RoHS: Compliant | 285 |
|
$12.9100 / $22.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 Container: Tray | 0Tray |
|
$11.0000 | Buy Now |
|
Rochester Electronics | MPX2 - Peizoresistive Sensor, Gage, 0Psi Min, 1.45Psi Max, 1%, 0-25mV, Rectangular, Through Hole Mount RoHS: Compliant Status: Active Min Qty: 1 | 12 |
|
$12.4400 / $14.6400 | Buy Now |
DISTI #
MPX2010GSX
|
Avnet Americas | Pressure Sensor 0kPa to 10kPa Gauge 4-Pin Case 344F-01 Tray - Trays (Alt: MPX2010GSX) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 39 Weeks, 0 Days Container: Tray | 0 |
|
$11.3174 / $13.0515 | Buy Now |
DISTI #
MPX2010GSX
|
Avnet Americas | Pressure Sensor 0kPa to 10kPa Gauge 4-Pin Case 344F-01 Tray - Trays (Alt: MPX2010GSX) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 39 Weeks, 0 Days Container: Tray | 0 |
|
$11.3174 / $13.0515 | Buy Now |
DISTI #
MPX2010GSX
|
Avnet Silica | Pressure Sensor 0kPa to 10kPa Gauge 4-Pin Case 344F-01 Tray (Alt: MPX2010GSX) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 5 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MPX2010GSX
|
EBV Elektronik | Pressure Sensor 0kPa to 10kPa Gauge 4-Pin Case 344F-01 Tray (Alt: MPX2010GSX) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 5 Weeks, 6 Days | EBV - 0 |
|
Buy Now |
Part Details for MPX2010GSX
MPX2010GSX CAD Models
MPX2010GSX Part Data Attributes
|
MPX2010GSX
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPX2010GSX
NXP Semiconductors
GAGE, PEIZORESISTIVE PRESSURE SENSOR, 0-1.45Psi, 1%, 0-25mV, RECTANGULAR, THROUGH HOLE MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | NXP | |
Accuracy-Max (%) | 1% | |
Additional Feature | TEMPERATURE COMPENSATED | |
Body Breadth | 16.25 mm | |
Body Height | 19.05 mm | |
Body Length or Diameter | 27.94 mm | |
Housing | PLASTIC | |
Linearity (%) | 1 % | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset-Nom | 0V | |
Operating Current-Max | 6 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0-25mV | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Range-Max | 1.45 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 16 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for MPX2010GSX
This table gives cross-reference parts and alternative options found for MPX2010GSX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPX2010GSX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPX2010GSX | Pressure Sensor, 10V, 0/10kPa, Tray | Freescale Semiconductor | MPX2010GSX vs MPX2010GSX |
MPX2010GSX | GAGE, PEIZORESISTIVE PRESSURE SENSOR, 0-1.45Psi, 1%, 0.20-4.70V, ROUND, THROUGH HOLE MOUNT, UNIBODY PACKAGE-4 | Motorola Mobility LLC | MPX2010GSX vs MPX2010GSX |