Part Details for MPX21W1100FA00MB00 by Wima
Overview of MPX21W1100FA00MB00 by Wima
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPX21W1100FA00MB00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MPX21W1100FA00MB00TB-ND
|
DigiKey | MP 3-X2 1000 PF 275 VAC 4X8.5X13 Min Qty: 4350 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$580.9375 | Buy Now |
DISTI #
MPX21W1100FA00MB00
|
Avnet Abacus | MP 3-X2 1000 pF 20% 275 VAC 4x8.5x13.5 FVRM10 AMMO H16.5 490x370 (Alt: MPX21W1100FA00MB00) RoHS: Compliant Min Qty: 4350 Package Multiple: 1450 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MPX21W1100FA00MB00
MPX21W1100FA00MB00 CAD Models
MPX21W1100FA00MB00 Part Data Attributes
|
MPX21W1100FA00MB00
Wima
Buy Now
|
Compare Parts:
MPX21W1100FA00MB00
Wima
|
Samacsys Manufacturer | WIMA |