Part Details for MPX21W3330FJ00MYSD by Wima
Overview of MPX21W3330FJ00MYSD by Wima
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for MPX21W3330FJ00MYSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-MPX21W3330FJMYSD
|
Mouser Electronics | Safety Capacitors .33uF 275 Vac 20% RoHS: Compliant | 80 |
|
$1.1100 / $2.9300 | Buy Now |
Part Details for MPX21W3330FJ00MYSD
MPX21W3330FJ00MYSD CAD Models
MPX21W3330FJ00MYSD Part Data Attributes
|
MPX21W3330FJ00MYSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MPX21W3330FJ00MYSD
Wima
Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.10 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.33 µF | |
Capacitor Type | PAPER CAPACITOR | |
Dielectric Material | PAPER | |
Height | 24 mm | |
JESD-609 Code | e3 | |
Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 275 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 12 mm |