MPX2200D
Description: DIFFERENTIAL, PEIZORESISTIVE PRESSURE SENSOR, 0-29Psi, 0-40mV, ROUND, THROUGH HOLE MOUNT

Overview of MPX2200D by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MPX2200D by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # 31AC6659
Newark Pressure Sensor, 0-200Kpa, Sip-4, Pressure Type:Differential, Sensitivity, V/P:0.2Mv/Kpa, Operating Pressure Min:0Kpa, Operating Pressure Max:200Kpa, Supply Voltage Min:10V, Supply Voltage Max:16V, Sensor Case Style:Sip, No. Of Rohs Compliant: Yes |Nxp MPX2200D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 1240
  • 1 $15.4700
  • 5 $14.9000
  • 10 $14.3600
$14.3600 / $15.4700 Buy Now
DISTI # MPX2200D-ND
DigiKey SENSOR 29.01PSID .04V Min Qty: 1 Lead time: 52 Weeks Container: Tray 70
In Stock
  • 1 $15.6800
  • 10 $13.1450
$13.1450 / $15.6800 Buy Now
DISTI # MPX2200D
Avnet Americas Pressure Sensor 0kPa to 200kPa Differential 4-Pin Case 344-15 Tray - Trays (Alt: MPX2200D) RoHS: Compliant Min Qty: 250 Package Multiple: 125 Lead time: 52 Weeks, 0 Days Container: Tray 0
  • 250 $15.0383
  • 500 $14.7228
  • 750 $14.3022
  • 1,250 $14.0918
  • 2,500 $13.7764
  • 12,500 $13.4609
  • 25,000 $13.0402
$13.0402 / $15.0383 Buy Now
DISTI # 841-MPX2200D
Mouser Electronics Board Mount Pressure Sensors PRESS SEN COMP 200KPA RoHS: Compliant 441
  • 1 $15.6800
  • 10 $13.1500
  • 250 $13.1400
$13.1400 / $15.6800 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 125 Lead time: 52 Weeks Container: Tray 0
Tray
  • 250 $14.4100
$14.4100 Buy Now
DISTI # MPX2200D
Avnet Silica Pressure Sensor 0kPa to 200kPa Differential 4-Pin Case 344-15 Tray (Alt: MPX2200D) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 18 Weeks, 0 Days Silica - 0
Buy Now
DISTI # MPX2200D
EBV Elektronik Pressure Sensor 0kPa to 200kPa Differential 4-Pin Case 344-15 Tray (Alt: MPX2200D) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 54 Weeks, 0 Days EBV - 0
Buy Now
LCSC 0Kpa200Kpa SIP-4 Pressure Sensors ROHS 3
  • 1 $15.1546
$15.1546 Buy Now

CAD Models for MPX2200D by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MPX2200D by NXP Semiconductors

MPX2200D
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
PLASTIC, UNBODY PACKAGE-4
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
52 Weeks
Samacsys Manufacturer
NXP
Additional Feature
TEMPERATURE COMPENSATED
Body Breadth
5.34 mm
Body Height
13.31 mm
Body Length or Diameter
15.56 mm
Housing
PLASTIC
Linearity (%)
1 %
Mounting Feature
THROUGH HOLE MOUNT
Offset-Nom
0V
Operating Current-Max
6 mA
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Range
0-40mV
Output Type
ANALOG VOLTAGE
Package Shape/Style
ROUND
Port Type
HOLE
Pressure Range-Max
29 Psi
Pressure Range-Min
Pressure Sensing Mode
DIFFERENTIAL
Response Time
1000 µs
Sensors/Transducers Type
PRESSURE SENSOR,PIEZORESISTIVE
Supply Voltage-Max
16 V
Supply Voltage-Min
10 V
Surface Mount
NO
Termination Type
SOLDER
Want to compare parts?
  1. MPX2200D
    NXP Semiconductors
    DIFFERENTIAL, PEIZORESISTIVE PRESSURE SENSOR, 0-29Psi, 0-40mV, ROUND, THROUGH HOLE MOUNT
    VS

Alternate Parts for MPX2200D

This table gives cross-reference parts and alternative options found for MPX2200D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPX2200D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MPX2200D Pressure Sensor, 10V, 0/200kPa, Sensor 4, Tray Freescale Semiconductor MPX2200D vs MPX2200D
Part Number Description Manufacturer Compare
MPX2200D DIFFERENTIAL, PEIZORESISTIVE PRESSURE SENSOR, 0-29Psi, 0.25%, 0-40mV, ROUND, THROUGH HOLE MOUNT, UNIBODY PACKAGE-4 Motorola Mobility LLC MPX2200D vs MPX2200D
MPX2200D Pressure Sensor, 10V, 0/200kPa, Sensor 4, Tray Freescale Semiconductor MPX2200D vs MPX2200D

Related Parts for MPX2200D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MPX2200D by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MPX2200D by NXP Semiconductors

Select Manufacturer
Which Manufacturer of MPX2200D would you like to use for your alert(s)?
  • Please alert me when MPX2200D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MPX2200D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MPX2200D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MPX2200D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MPX2200D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MPX2200D by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: