There are no models available for this part yet.
Overview of MPX3 32H 4-6A by Pass & Seymour
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM1117MPX-3.3 | Texas Instruments | Space saving 800-mA low-dropout linear regulator with internal current limit 4-SOT-223 | |
LM2937IMPX-3.3/NOPB | Texas Instruments | 500 mA Low Dropout Regulator 4-SOT-223 -40 to 85 | |
LM2937IMPX-3.3 | Texas Instruments | 500 mA Low Dropout Regulator 4-SOT-223 -40 to 85 |
Price & Stock for MPX3 32H 4-6A by Pass & Seymour
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
417328
|
TME | Motor breaker, 2.2kW, 230÷690VAC, for DIN rail mounting, IP20 Min Qty: 1 | 0 |
|
$47.5900 / $54.9100 | RFQ |