Part Details for MPX4250D by Freescale Semiconductor
Overview of MPX4250D by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPX4250D
MPX4250D CAD Models
MPX4250D Part Data Attributes
|
MPX4250D
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPX4250D
Freescale Semiconductor
Pressure Sensor, 5.1V, 0/250kPa, Sensor 6, Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | PLASTIC, UNIBODY PACKAGE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Accuracy-Max (%) | 1.4% | |
Additional Feature | TEMPERATURE COMPENSATED, SIGNAL CONDITION | |
Body Breadth | 5.33 mm | |
Body Height | 13.31 mm | |
Body Length or Diameter | 15.55 mm | |
Housing | PLASTIC | |
Linearity (%) | 1.4 % | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset-Nom | 0.20V | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.20-4.90V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | ROUND | |
Port Type | HOLE | |
Pressure Range-Max | 36.3 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | DIFFERENTIAL | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.35 V | |
Supply Voltage-Min | 4.85 V | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for MPX4250D
This table gives cross-reference parts and alternative options found for MPX4250D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPX4250D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPX4250D | DIFFERENTIAL, PEIZORESISTIVE PRESSURE SENSOR, 0-36.3Psi, 1.4%, 0.20-4.90V, ROUND, THROUGH HOLE MOUNT | NXP Semiconductors | MPX4250D vs MPX4250D |