Part Details for MPX474K305E by Cornell Dubilier Electronics Inc
Overview of MPX474K305E by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPX474K305E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1572-1792-ND
|
DigiKey | CAP FILM 0.47UF 10% 305VAC RAD Min Qty: 1 Lead time: 28 Weeks Container: Tray |
39481 In Stock |
|
$0.2238 / $0.6000 | Buy Now |
DISTI #
598-MPX474K305E
|
Mouser Electronics | Film Capacitors 0.47uF 305V RoHS: Compliant | 11394 |
|
$0.2230 / $0.6000 | Buy Now |
DISTI #
MPX474K305E
|
TTI | Film Capacitors 0.47uF 305V RoHS: Compliant pbFree: Pb-Free Min Qty: 19600 Package Multiple: 280 Container: Bulk | Americas - 0 |
|
$0.2240 | Buy Now |
DISTI #
MPX474K305E
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 19600 | 0 |
|
$0.2300 | Buy Now |
Part Details for MPX474K305E
MPX474K305E CAD Models
MPX474K305E Part Data Attributes:
|
MPX474K305E
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MPX474K305E
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Cornell Dubilier | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 19 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 305 V | |
Reference Standard | CQC; CSA; UL | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 11 mm |