There are no models available for this part yet.
Overview of MPX564K305G by Illinois Capacitor Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MPX564K305G by Illinois Capacitor Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71AC3100
|
Newark | Film/Ic Rohs Compliant: Yes |Illinois Capacitor MPX564K305G RoHS: Compliant Min Qty: 11200 Package Multiple: 1 Date Code: 0 Container: Bulk | 8400 |
|
$0.5090 | Buy Now | |
Onlinecomponents.com | Polypropylene Film Capacitor - 0.56uF ±10% - 305V - +105°C - Class X2 85/85 THB RoHS: Compliant | 8400 Factory Stock |
|
$0.2805 / $0.7684 | Buy Now | ||
Master Electronics | Polypropylene Film Capacitor - 0.56uF ±10% - 305V - +105°C - Class X2 85/85 THB RoHS: Compliant | 8400 Factory Stock |
|
$0.2805 / $0.7684 | Buy Now |
CAD Models for MPX564K305G by Illinois Capacitor Inc
Part Data Attributes for MPX564K305G by Illinois Capacitor Inc
MPX564K305G
Illinois Capacitor Inc
|
|
---|---|
Samacsys Manufacturer
|
ILLINOIS CAPACITOR
|
Want to compare parts?
-
MPX564K305GIllinois Capacitor IncVS
-