Part Details for MPXC2012DT1 by Motorola Mobility LLC
Overview of MPXC2012DT1 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPXC2012DT1
MPXC2012DT1 CAD Models
MPXC2012DT1 Part Data Attributes
|
MPXC2012DT1
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MPXC2012DT1
Motorola Mobility LLC
DIFFERENTIAL, PEIZORESISTIVE PRESSURE SENSOR, 0-1.45Psi, 1%, 0-25mV, RECTANGULAR, THROUGH HOLE MOUNT, DIE-4
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 1% | |
Body Breadth | 3.68 mm | |
Body Height | 9.14 mm | |
Body Length or Diameter | 6.35 mm | |
Linearity (%) | 1 % | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset-Nom | 0MV | |
Operating Current-Max | 6 mA | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | 15 °C | |
Output Range | 0-25mV | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Pressure Range-Max | 1.45 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | DIFFERENTIAL | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 10 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for MPXC2012DT1
This table gives cross-reference parts and alternative options found for MPXC2012DT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPXC2012DT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPXC2012DT1 | DIFFERENTIAL, PEIZORESISTIVE PRESSURE SENSOR, 0-1.45Psi, 1%, 0-25mV, RECTANGULAR, THROUGH HOLE MOUNT, CHIP PAK-4 | Freescale Semiconductor | MPXC2012DT1 vs MPXC2012DT1 |