-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ABSOLUTE, PEIZORESISTIVE PRESSURE SENSOR, 3-36Psi, 1.5%, 0.30-4.90V, SQUARE, SURFACE MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Exempt pbFree: Yes Min Qty: 330 Package Multiple: 55 Container: Tube | 0Tube |
|
$9.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPXH6250AC6U
NXP Semiconductors
Buy Now
|
Compare Parts:
MPXH6250AC6U
NXP Semiconductors
ABSOLUTE, PEIZORESISTIVE PRESSURE SENSOR, 3-36Psi, 1.5%, 0.30-4.90V, SQUARE, SURFACE MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | PLASTIC, SSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Accuracy-Max (%) | 1.5% | |
Additional Feature | TEMPERATURE COMPENSATED, SIGNAL CONDITION | |
Body Breadth | 8.5 mm | |
Body Height | 9.65 mm | |
Body Length or Diameter | 8.5 mm | |
Housing | PLASTIC | |
Linearity (%) | 1.5 % | |
Mounting Feature | SURFACE MOUNT | |
Offset-Nom | 0.20V | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.30-4.90V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | SQUARE | |
Port Type | STRAIGHT | |
Pressure Range-Max | 36 Psi | |
Pressure Range-Min | 3 Psi | |
Pressure Sensing Mode | ABSOLUTE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.46 V | |
Supply Voltage-Min | 4.74 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for MPXH6250AC6U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPXH6250AC6U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPXH6250AC6T1 | ABSOLUTE, PEIZORESISTIVE PRESSURE SENSOR, 2.9-36.25Psi, 1.5%, 0.20-4.90V, SQUARE, SURFACE MOUNT, SO-8 | Motorola Mobility LLC | MPXH6250AC6U vs MPXH6250AC6T1 |
MPXH6250AC6T1 | ABSOLUTE, PEIZORESISTIVE PRESSURE SENSOR, 3-36Psi, 1.5%, 0.30-4.90V, SQUARE, SURFACE MOUNT | NXP Semiconductors | MPXH6250AC6U vs MPXH6250AC6T1 |
MPXH6250AC6U | ABSOLUTE, PEIZORESISTIVE PRESSURE SENSOR, 2.9-36.25Psi, 1.5%, 0.20-4.90V, SQUARE, SURFACE MOUNT, SO-8 | Motorola Mobility LLC | MPXH6250AC6U vs MPXH6250AC6U |
MPXH6250AC6T1 | Pressure Sensor, 5V, 20/250kPa, SOP 8, Port, Reel | Freescale Semiconductor | MPXH6250AC6U vs MPXH6250AC6T1 |