Part Details for MPXHZ6116A6T1 by Freescale Semiconductor
Overview of MPXHZ6116A6T1 by Freescale Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPXHZ6116A6T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MPXHZ6116A6T1-ND
|
DigiKey | SENSOR 16.68PSIA 4.645V 8SSOP Min Qty: 25 Container: Bulk MARKETPLACE PRODUCT |
4056 In Stock |
|
$12.1800 | Buy Now |
|
Rochester Electronics | MPXHZ6116 - Peizoresistive Sensor, Absolute, 2.9Psi Min, 16.67Psi Max, 1.5%, 0.39-4.64V, Square, Surface Mount RoHS: Compliant Status: Obsolete Min Qty: 1 | 4056 |
|
$10.4500 / $12.2900 | Buy Now |
Part Details for MPXHZ6116A6T1
MPXHZ6116A6T1 CAD Models
MPXHZ6116A6T1 Part Data Attributes
|
MPXHZ6116A6T1
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPXHZ6116A6T1
Freescale Semiconductor
Pressure Sensor, 5V, 20/115kPa, SOP 8, Reel
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | PLASTIC, SSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Accuracy-Max (%) | 1.5% | |
Additional Feature | SENSITIVITY 44.2 MILLI VOLT PER KILO PASCAL, TEMPERATURE COMPENSATED | |
Body Breadth | 7.37 mm | |
Body Height | 3.94 mm | |
Body Length or Diameter | 7.37 mm | |
Housing | PLASTIC | |
Mounting Feature | SURFACE MOUNT | |
Offset-Nom | 0.399V | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.39-4.64V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | SQUARE | |
Port Type | HOLE | |
Pressure Range-Max | 16.67 Psi | |
Pressure Range-Min | 2.9 Psi | |
Pressure Sensing Mode | ABSOLUTE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | YES | |
Termination Type | SOLDER |