Part Details for MPXHZ6116A6T1 by NXP Semiconductors
Overview of MPXHZ6116A6T1 by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPXHZ6116A6T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45T2485
|
Newark | Pressure Sensor, 5V, 20/115Kpa, Sop 8/ Reel Rohs Compliant: Yes |Nxp MPXHZ6116A6T1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$9.1200 / $9.5800 | Buy Now |
DISTI #
MPXHZ6116A6T1-ND
|
DigiKey | SENSOR 16.68PSIA 4.645V 8SSOP Min Qty: 1000 Lead time: 39 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.6434 | Buy Now |
DISTI #
MPXHZ6116A6T1
|
Avnet Americas | Pressure Sensor 0.399V to 4.645V 20kPa to 115kPa Absolute 8-Pin SSOP T/R - Tape and Reel (Alt: MPXHZ6116A6T1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$9.3501 / $10.7296 | Buy Now |
DISTI #
MPXHZ6116A6T1
|
Avnet Silica | Pressure Sensor 0.399V to 4.645V 20kPa to 115kPa Absolute 8-Pin SSOP T/R (Alt: MPXHZ6116A6T1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 41 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MPXHZ6116A6T1
MPXHZ6116A6T1 CAD Models
MPXHZ6116A6T1 Part Data Attributes
|
MPXHZ6116A6T1
NXP Semiconductors
Buy Now
|
Compare Parts:
MPXHZ6116A6T1
NXP Semiconductors
ABSOLUTE, PEIZORESISTIVE PRESSURE SENSOR, 2.9-16.67Psi, 1.5%, 0.39-4.64V, SQUARE, SURFACE MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | PLASTIC, SSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | NXP | |
Accuracy-Max (%) | 1.5% | |
Additional Feature | SENSITIVITY 44.2 MILLI VOLT PER KILO PASCAL, TEMPERATURE COMPENSATED | |
Body Breadth | 7.37 mm | |
Body Height | 3.94 mm | |
Body Length or Diameter | 7.37 mm | |
Housing | PLASTIC | |
Mounting Feature | SURFACE MOUNT | |
Offset-Nom | 0.399V | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.39-4.64V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | SQUARE | |
Port Type | HOLE | |
Pressure Range-Max | 16.67 Psi | |
Pressure Range-Min | 2.9 Psi | |
Pressure Sensing Mode | ABSOLUTE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
Alternate Parts for MPXHZ6116A6T1
This table gives cross-reference parts and alternative options found for MPXHZ6116A6T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPXHZ6116A6T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935324304128 | Peizoresistive Sensor | NXP Semiconductors | MPXHZ6116A6T1 vs 935324304128 |
MPXHZ6116A6U | ABSOLUTE, PEIZORESISTIVE PRESSURE SENSOR, 2.9-16.67Psi, 1.5%, 0.39-4.64V, SQUARE, SURFACE MOUNT | NXP Semiconductors | MPXHZ6116A6T1 vs MPXHZ6116A6U |